Microchip SY10EL16VZG technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Logic Function | Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Receivers | 2 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | 10EL |
| Supply Current | 22mA |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip SY10EL16VZG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.