The SY10EL33LZCTR is a single-element counter/divider IC from Microchip, packaged in an SOIC-8 case. It operates over a temperature range of -40°C to 85°C. The device is not RoHS compliant and contains lead. It is available in tape and reel packaging with 1000 units per package.
Microchip SY10EL33LZCTR technical specifications.
| Package/Case | SOIC |
| Direction | Up |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Nominal Supply Current | 27mA |
| Number of Bits per Element | 1 |
| Number of Elements | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reset | Asynchronous |
| RoHS Compliant | No |
| Series | 10EL |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip SY10EL33LZCTR to view detailed technical specifications.
No datasheet is available for this part.