
The SY10EL33ZC is a single-element counter IC with asynchronous reset functionality. It operates over a temperature range of -40°C to 85°C and is packaged in a SOIC-8 package, suitable for surface mount applications. The device is not RoHS compliant due to the presence of lead. The nominal supply current is 27mA.
Microchip SY10EL33ZC technical specifications.
| Package/Case | SOIC |
| Direction | Up |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Nominal Supply Current | 27mA |
| Number of Bits per Element | 1 |
| Number of Elements | 1 |
| Packaging | Rail/Tube |
| Reset | Asynchronous |
| RoHS Compliant | No |
| Series | 10EL |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip SY10EL33ZC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
