The 10EL Series Single Logic IC is a surface mount device with a SOIC package. It operates over a temperature range of -40°C to 85°C and has a nominal supply current of 27mA. The IC is not RoHS compliant. It has a propagation delay of 0.77ns and features asynchronous reset.
Microchip SY10EL33ZGTR technical specifications.
| Package/Case | SOIC |
| Direction | Up |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | -5.5V |
| Min Supply Voltage | -4.75V |
| Mount | Surface Mount |
| Nominal Supply Current | 27mA |
| Number of Bits per Element | 1 |
| Number of Elements | 1 |
| Number of Outputs | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.77ns |
| Reset | Asynchronous |
| RoHS Compliant | No |
| Series | 10EL |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip SY10EL33ZGTR to view detailed technical specifications.
No datasheet is available for this part.