The SY10EL33ZI is a single 1-bit counter with one element and two outputs. It operates over a temperature range of -40°C to 85°C. The device is available in a SOIC-8 package and is designed for surface mount applications. The counter has a nominal supply current of 27mA and a propagation delay of 0.77ns. The SY10EL33ZI is not RoHS compliant.
Microchip SY10EL33ZI technical specifications.
| Package/Case | SOIC |
| Direction | Up |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | -5.5V |
| Min Supply Voltage | -4.75V |
| Mount | Surface Mount |
| Nominal Supply Current | 27mA |
| Number of Bits per Element | 1 |
| Number of Elements | 1 |
| Number of Outputs | 2 |
| Packaging | Rail/Tube |
| Propagation Delay | 0.77ns |
| Reset | Asynchronous |
| RoHS Compliant | No |
| Series | 10EL |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip SY10EL33ZI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.