The SY10EL33ZITR is a 1-bit counter IC with a single element, packaged in an SOIC-8 package. It operates over a temperature range of -40°C to 85°C and has a nominal supply current of 27mA. The device is mounted using surface mount techniques and is available on a tape and reel in quantities of 1000. The SY10EL33ZITR is not RoHS compliant.
Microchip SY10EL33ZITR technical specifications.
| Package/Case | SOIC |
| Direction | Up |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Nominal Supply Current | 27mA |
| Number of Bits per Element | 1 |
| Number of Elements | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reset | Asynchronous |
| RoHS Compliant | No |
| Series | 10EL |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip SY10EL33ZITR to view detailed technical specifications.
No datasheet is available for this part.