
Microchip SY10EL34LZG-TR technical specifications.
| Package/Case | SOIC |
| Input | ECL |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | -3.8V |
| Min Supply Voltage | -3V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Outputs | 6 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| PLL | No |
| Propagation Delay | 1.2ns |
| RoHS Compliant | Yes |
| Series | 10EL, Precision Edge® |
| RoHS | Compliant |
Download the complete datasheet for Microchip SY10EL34LZG-TR to view detailed technical specifications.
No datasheet is available for this part.