The SY10EL34ZCTR is a single clock generator IC with three outputs, packaged in a surface mount SOIC package. It operates over a temperature range of 0 to 85°C. The device has an ECL input and is not RoHS compliant due to containing lead. It is available in quantities of 1000 per reel.
Microchip SY10EL34ZCTR technical specifications.
| Package/Case | SOIC |
| Input | ECL |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Outputs | 3 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| PLL | No |
| RoHS Compliant | No |
| Series | 10EL, Precision Edge® |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip SY10EL34ZCTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.