The SY10EL34ZG is a single clock generator IC from Microchip, featuring an ECL input and six outputs. It operates over a temperature range of -40°C to 85°C and is available in a 48-piece SOIC package. The device is RoHS compliant and suitable for surface mount applications.
Microchip SY10EL34ZG technical specifications.
| Package/Case | SOIC |
| Input | ECL |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | -5.5V |
| Min Supply Voltage | -4.75V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Outputs | 6 |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| PLL | No |
| Propagation Delay | 1.2ns |
| RoHS Compliant | Yes |
| Series | 10EL, Precision Edge® |
| RoHS | Compliant |
Download the complete datasheet for Microchip SY10EL34ZG to view detailed technical specifications.
No datasheet is available for this part.
