
The 10EL Precision Edge Clock Generator is a single circuit with six outputs, designed for use in ECL input applications. It is available in a surface mount SOIC package and is compliant with RoHS regulations. The device operates over a temperature range of -40°C to 85°C and has a propagation delay of 1.2ns. It is part of Microchip's 10EL Precision Edge series and is available in tape and reel packaging with 1000 units per package.
Microchip SY10EL34ZG-TR technical specifications.
| Package/Case | SOIC |
| Input | ECL |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | -5.5V |
| Min Supply Voltage | -4.75V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Outputs | 6 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| PLL | No |
| Propagation Delay | 1.2ns |
| RoHS Compliant | Yes |
| Series | 10EL, Precision Edge® |
| RoHS | Compliant |
Download the complete datasheet for Microchip SY10EL34ZG-TR to view detailed technical specifications.
No datasheet is available for this part.
