The SY10EL34ZITR is a single 10EL Precision Edge clock generator from Microchip, featuring an ECL input and packaged in a SOIC case. This surface-mount device operates over a temperature range of -40°C to 85°C. It is available in tape and reel packaging with 1000 units per reel. Note that this device contains lead and is not lead-free.
Microchip SY10EL34ZITR technical specifications.
| Package/Case | SOIC |
| Input | ECL |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Outputs | 3 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| PLL | No |
| Series | 10EL, Precision Edge® |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip SY10EL34ZITR to view detailed technical specifications.
No datasheet is available for this part.