
The SY10EL35ZCTR is a 1-bit positive edge trigger flip-flop integrated circuit, packaged in an SOIC-8 package. It operates over a temperature range of 0°C to 70°C. The device is designed for surface mount applications and is available in quantities of 1000 units per reel. The SY10EL35ZCTR is not lead-free due to the presence of lead in the package. The device has a quiescent current of 32mA.
Microchip SY10EL35ZCTR technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 2.2GHz |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Bits per Element | 1 |
| Number of Elements | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Quiescent Current | 32mA |
| Series | 10EL |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip SY10EL35ZCTR to view detailed technical specifications.
No datasheet is available for this part.
