The SY10EL35ZITR is a 1-bit latch from Microchip with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It features a clock edge trigger type of positive edge and a frequency of 2.2GHz. The device is packaged in a SOIC package and is available in quantities of 1000. It is a surface mount device and contains lead, making it non-compliant with lead-free requirements. The latch has a quiescent current of 32mA.
Microchip SY10EL35ZITR technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 2.2GHz |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Bits per Element | 1 |
| Number of Elements | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Quiescent Current | 32mA |
| Series | 10EL |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip SY10EL35ZITR to view detailed technical specifications.
No datasheet is available for this part.