
The SY10EL38LZCTR is a single circuit clock generator with an ECL input and a maximum operating frequency of 1GHz. It is available in a surface mount SOIC package and is suitable for operation over a temperature range of 0°C to 85°C. The device is not RoHS compliant and contains lead, making it a non-lead-free component.
Microchip SY10EL38LZCTR technical specifications.
| Package/Case | SOIC |
| Input | ECL |
| Lead Free | Contains Lead |
| Max Frequency | 1GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Outputs | 4 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| PLL | No |
| RoHS Compliant | No |
| Series | 10EL, Precision Edge® |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip SY10EL38LZCTR to view detailed technical specifications.
No datasheet is available for this part.
