Microchip SY10EL51ZG technical specifications.
| Package/Case | SOIC |
| Frequency | 2.8GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits per Element | 1 |
| Number of Elements | 1 |
| Packaging | Rail/Tube |
| Quiescent Current | 29mA |
| RoHS Compliant | No |
| Series | 10EL |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip SY10EL51ZG to view detailed technical specifications.
No datasheet is available for this part.