
The SY10EL52ZC is a 1-bit non-inverting flip-flop with a maximum operating frequency of 2.8GHz. It is packaged in an SOIC-8 package and is suitable for surface mount applications. The device operates over a temperature range of 0 to 70°C. Note that this device contains lead and is not RoHS compliant.
Microchip SY10EL52ZC technical specifications.
| Package/Case | SOIC |
| Frequency | 2.8GHz |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Bits per Element | 1 |
| Number of Elements | 1 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Quiescent Current | 25mA |
| RoHS Compliant | No |
| Series | 10EL |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip SY10EL52ZC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
