The SY10EL52ZCTR is a 1-element 1-bit flip-flop from Microchip, operating at a frequency of 2.8GHz. It is packaged in a SOIC-8 package and is designed for surface mount applications. The device has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. The quiescent current is 25mA. This device is not RoHS compliant.
Microchip SY10EL52ZCTR technical specifications.
| Package/Case | SOIC |
| Frequency | 2.8GHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Bits per Element | 1 |
| Number of Elements | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Quiescent Current | 25mA |
| RoHS Compliant | No |
| Series | 10EL |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip SY10EL52ZCTR to view detailed technical specifications.
No datasheet is available for this part.