
The SY10EL57ZCTR is a dual multiplexer from Microchip, packaged in a SOIC-16 package and available in quantities of 1000. It operates over a temperature range of -40°C to 85°C and is designed for surface mount applications. This device is not RoHS compliant.
Microchip SY10EL57ZCTR technical specifications.
| Package/Case | SOIC |
| Independent Circuits | 1 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | 10EL |
| Supply Type | Dual |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip SY10EL57ZCTR to view detailed technical specifications.
No datasheet is available for this part.
