
The SY10EL57ZG is a dual supply 4-input 1-output multiplexer from Microchip, packaged in a SOIC-16 package. It operates over a temperature range of -40°C to 85°C and is not radiation hardened. The device has a propagation delay of 0.56ns and is not RoHS compliant. It is available in a 48-piece rail/tube packaging configuration.
Microchip SY10EL57ZG technical specifications.
| Package/Case | SOIC |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Mux |
| Max Input Voltage | -720mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | -5.5V |
| Min Supply Voltage | -4.75V |
| Mount | Surface Mount |
| Number of Input Lines | 4 |
| Number of Inputs | 4 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| Propagation Delay | 0.56ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | 10EL |
| Supply Type | Dual |
| Supply Voltage-Nom | -5.5V |
| Throw Configuration | 4PST |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microchip SY10EL57ZG to view detailed technical specifications.
No datasheet is available for this part.