Microchip SY10EL57ZG-TR technical specifications.
| Package/Case | SOIC |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Mux |
| Max Input Voltage | -720mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | -5.5V |
| Min Supply Voltage | -4.75V |
| Mount | Surface Mount |
| Number of Input Lines | 4 |
| Number of Inputs | 4 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.56ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 10EL |
| Supply Type | Dual |
| Supply Voltage-Nom | -5.5V |
| RoHS | Compliant |
Download the complete datasheet for Microchip SY10EL57ZG-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.