The SY10EL57ZITR is a dual 4PST logic IC from Microchip, featuring a maximum operating temperature of 85°C. It is available in a SOIC-16 package, suitable for surface mount applications. However, it is not RoHS compliant. The IC has a minimum operating temperature of -40°C and is supplied in tape and reel packaging with 1000 units per package.
Microchip SY10EL57ZITR technical specifications.
| Package/Case | SOIC |
| Independent Circuits | 1 |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | 10EL |
| Supply Type | Dual |
| Throw Configuration | 4PST |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip SY10EL57ZITR to view detailed technical specifications.
No datasheet is available for this part.