
This dual SPST switch is a surface mount device with a maximum operating temperature of 85°C. It is packaged in an SOIC-8 package and is not RoHS compliant. The switch has a minimum operating temperature of -40°C and contains lead. It is a single independent circuit with a supply type of dual.
Microchip SY10EL58ZCTR technical specifications.
| Package/Case | SOIC |
| Independent Circuits | 1 |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | 10EL |
| Supply Type | Dual |
| Throw Configuration | DPST |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip SY10EL58ZCTR to view detailed technical specifications.
No datasheet is available for this part.
