
The SY10EL58ZG is a dual supply, 2-input, 1-output multiplexer IC from Microchip. It features a single independent circuit and is available in a surface mount SOIC-8 package. The device operates over a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The SY10EL58ZG is part of the 10EL series and is packaged in a rail/Tube with 95 units per package.
Microchip SY10EL58ZG technical specifications.
| Package/Case | SOIC |
| Independent Circuits | 1 |
| Logic Function | Mux |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | -5.5V |
| Min Supply Voltage | -4.75V |
| Mount | Surface Mount |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | 10EL |
| Supply Type | Dual |
| RoHS | Compliant |
Download the complete datasheet for Microchip SY10EL58ZG to view detailed technical specifications.
No datasheet is available for this part.
