The SY10EL58ZGTR is an industrial-grade multiplexer from Microchip, featuring a 0.150 INCH, LEAD FREE, SOIC-8 package. It operates within a temperature range of -40°C to 85°C and has a propagation delay of 0.37ns. This device has 2 inputs and 1 output, with complementary output polarity. It is a single-function device with 8 terminals in a dual terminal position.
Microchip SY10EL58ZGTR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.94 |
| Length | 4.93 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Logic IC Type | MULTIPLEXER |
| Family | 10EL |
| Propagation Delay (tpd) | 0.37 |
| Output Polarity | COMPLEMENTARY |
| Number of Outputs | 1 |
| Number of Inputs | 2 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip SY10EL58ZGTR to view detailed technical specifications.
No datasheet is available for this part.