The SY10EL58ZITR is a dual SPST switch from Microchip, featuring a maximum operating temperature of 85°C and a package type of SOIC-8. It is designed for surface mount applications and is available in a tape and reel packaging with a quantity of 1000 units. The device is not RoHS compliant and contains lead, making it a non-RoHS option. It is part of the 10EL series and has a supply type of dual.
Microchip SY10EL58ZITR technical specifications.
| Package/Case | SOIC |
| Independent Circuits | 1 |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | 10EL |
| Supply Type | Dual |
| Throw Configuration | DPST |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip SY10EL58ZITR to view detailed technical specifications.
No datasheet is available for this part.