Microchip SY10EL89ZG technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 4 |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Voltage-Nom | -5.5V |
| Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Microchip SY10EL89ZG to view detailed technical specifications.
No datasheet is available for this part.