
This quad op-amp is packaged in a surface mount SOIC package and operates over a temperature range of -40°C to 85°C. It can withstand supply voltages as low as -4.75V and as high as -5.5V. The op-amp is available in quantities of 1000 in tape and reel packaging. It is RoHS compliant and suitable for use in a variety of applications.
Microchip SY10EL89ZG-TR technical specifications.
| Package/Case | SOIC |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | -5.5V |
| Min Supply Voltage | -4.75V |
| Mount | Surface Mount |
| Number of Outputs | 4 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.49ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip SY10EL89ZG-TR to view detailed technical specifications.
No datasheet is available for this part.
