
The SY10ELT20VZCTR is a unidirectional translator from Microchip, packaged in a 0.150 inch SOIC-8 surface mount package. It operates over a temperature range of 0 to 85°C. This device contains lead and is available in tape and reel packaging with 1000 units per package.
Microchip SY10ELT20VZCTR technical specifications.
| Package/Case | SOIC |
| Channel Type | Unidirectional |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | 10ELT |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip SY10ELT20VZCTR to view detailed technical specifications.
No datasheet is available for this part.
