The SY10ELT21LZCTR is a unidirectional diode with a maximum operating temperature of 85°C. It is available in a surface mount package. The diode is not RoHS compliant and contains lead. It is packaged in tape and reel quantities of 1000 units.
Microchip SY10ELT21LZCTR technical specifications.
| Package/Case | SOIC |
| Channel Type | Unidirectional |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | 10ELT |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip SY10ELT21LZCTR to view detailed technical specifications.
No datasheet is available for this part.