This unidirectional diode is available in a SOIC package, suitable for surface mount applications. The device operates within a temperature range of -40°C to 85°C. It is not compliant with RoHS regulations due to the presence of lead. The diode is supplied in tape and reel packaging with a quantity of 1000 units per reel.
Microchip SY10ELT21LZITR technical specifications.
| Package/Case | SOIC |
| Channel Type | Unidirectional |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | 10ELT |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip SY10ELT21LZITR to view detailed technical specifications.
No datasheet is available for this part.