
This unidirectional translator operates within a temperature range of -40°C to 85°C and is supplied with a voltage of 5V. It features a high level output current of -15mA and a low level output current of 24mA. The device is packaged in a SOIC package and is mounted on the surface. It is compliant with the RoHS directive and is available in a tape and reel packaging format.
Microchip SY10ELT21ZG-TR technical specifications.
| Package/Case | SOIC |
| Channel Type | Unidirectional |
| High Level Output Current | -15mA |
| Logic Function | Translator |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Propagation Delay | 3ns |
| RoHS Compliant | Yes |
| Series | 10ELT |
| Technology | ECL |
| Turn-On Delay Time | 3ns |
| RoHS | Compliant |
Download the complete datasheet for Microchip SY10ELT21ZG-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
