The SY10ELT23ZGTR is a dual PECL to TTL translator from Microchip, operating within a temperature range of -40°C to 85°C. It has 8 terminals and a pin count of 8, with a supply voltage of 5V. The device is packaged in a lead-free SOIC-8 package, measuring 3.94mm in width and 4.93mm in length. It is designed for industrial applications and is compliant with relevant specifications.
Microchip SY10ELT23ZGTR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.94 |
| Length | 4.93 |
| Pin Count | 8 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.5 |
| Number of Bits | 1 |
| Output Polarity | TRUE |
| Interface IC Type | PECL TO TTL TRANSLATOR |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip SY10ELT23ZGTR to view detailed technical specifications.
No datasheet is available for this part.