The SY10ELT28KITR is a unidirectional diode from Microchip, packaged in MSOP. It operates over a temperature range of -40°C to 85°C. This diode is designed for surface mount applications. It is not RoHS compliant and contains lead.
Microchip SY10ELT28KITR technical specifications.
| Package/Case | MSOP |
| Channel Type | Unidirectional |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | 10ELT |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip SY10ELT28KITR to view detailed technical specifications.
No datasheet is available for this part.