Microchip SY10EP01VKC technical specifications.
| Package/Case | MSOP |
| Lead Free | Contains Lead |
| Logic Function | NOR GATE, OR GATE |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Gates | 1 |
| Number of Inputs | 4 |
| Packaging | Rail/Tube |
| Schmitt Trigger Input | No |
| Series | 10EP |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip SY10EP01VKC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.