The SY10EP01VKCTR is a single NOR/OR gate IC from Microchip's 10EP series. It features a 4-input logic function and operates over a temperature range of -40°C to 85°C. The device is packaged in a lead-free MSOP package and is available in quantities of 1000 per reel. The IC is suitable for surface mount applications and does not have Schmitt trigger input capability.
Microchip SY10EP01VKCTR technical specifications.
| Package/Case | MSOP |
| Lead Free | Contains Lead |
| Logic Function | NOR GATE, OR GATE |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Gates | 1 |
| Number of Inputs | 4 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Schmitt Trigger Input | No |
| Series | 10EP |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip SY10EP01VKCTR to view detailed technical specifications.
No datasheet is available for this part.