
This 1-input NOR/1-input OR gate IC features 4 inputs and 2 outputs, operating within a supply voltage range of 3V to 5.5V. It has a propagation delay of 300ns and a maximum operating temperature of 85°C. The device is packaged in a plastic SOIC-8 package and is suitable for surface mount applications. The IC is designed to operate within a temperature range of -40°C to 85°C.
Microchip SY10EP01VZC technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -50mA |
| Lead Free | Contains Lead |
| Logic Function | NOR GATE, OR GATE |
| Low Level Output Current | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Gates | 1 |
| Number of Inputs | 4 |
| Number of Outputs | 2 |
| Packaging | Rail/Tube |
| Propagation Delay | 300ns |
| Schmitt Trigger Input | No |
| Series | 10EP |
| Technology | ECL |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip SY10EP01VZC to view detailed technical specifications.
No datasheet is available for this part.