This single gate logic IC is available in a SOIC-8 package, suitable for surface mount applications. It operates over a temperature range of -40°C to 85°C. The device contains lead and is packaged in tape and reel quantities of 1000. It does not feature Schmitt trigger input.
Microchip SY10EP01VZCTR technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Logic Function | NOR GATE, OR GATE |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Gates | 1 |
| Number of Inputs | 4 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Schmitt Trigger Input | No |
| Series | 10EP |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip SY10EP01VZCTR to view detailed technical specifications.
No datasheet is available for this part.