The SY10EP01VZI is a single NOR/OR gate IC with 4 inputs, packaged in a SOIC-8 plastic package. It is designed for surface mount applications and operates over a temperature range of -40°C to 85°C. The device is not RoHS compliant and contains lead. It is available in a rail or tube packaging format.
Microchip SY10EP01VZI technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Logic Function | NOR GATE, OR GATE |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Gates | 1 |
| Number of Inputs | 4 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Schmitt Trigger Input | No |
| Series | 10EP |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip SY10EP01VZI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.