
This NAND gate IC features a 2-input, 2-output logic function with a maximum supply voltage of 5.5V and a minimum supply voltage of 3V. It operates within a temperature range of -40°C to 85°C and is packaged in a lead-free MSOP-8 package. The IC is RoHS compliant and suitable for surface mount applications.
Microchip SY10EP05VKG technical specifications.
| Package/Case | MSOP |
| High Level Output Current | -50mA |
| Logic Function | NAND GATE |
| Low Level Output Current | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Inputs | 2 |
| Number of Outputs | 2 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | 10EP |
| Technology | ECL |
| RoHS | Compliant |
Download the complete datasheet for Microchip SY10EP05VKG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.