
The 10EP08VKG is a single 2-input XOR/XNOR gate in an MSOP-8 package. It can handle high-level output currents of up to -50mA and low-level output currents of 50mA. The device operates over a temperature range of -40°C to 85°C and is supplied with a voltage between 3V and 5.5V. The 10EP08VKG is RoHS compliant and available in a lead-free MSOP-8 package.
Microchip SY10EP08VKG technical specifications.
| Package/Case | MSOP |
| High Level Output Current | -50mA |
| Logic Function | XOR GATE, XNOR |
| Low Level Output Current | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Inputs | 2 |
| Number of Outputs | 2 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | 10EP |
| Technology | ECL |
| RoHS | Compliant |
Download the complete datasheet for Microchip SY10EP08VKG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
