The SY10EP08VKGTR is an 8-input XOR/XNOR gate from Microchip, featuring a temperature grade of industrial and a supply voltage range of 3.3V to 5.5V. It has a propagation delay of 0.26ns and is available in an 8-pin TSSOP package. The device operates over a temperature range of -40°C to 85°C and has a pin count of 8. It is a single-function logic IC with 2 inputs.
Microchip SY10EP08VKGTR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 3 |
| Length | 3 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 3 |
| Logic IC Type | XOR/XNOR GATE |
| Family | 10E |
| Propagation Delay (tpd) | 0.26 |
| Number of Inputs | 2 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip SY10EP08VKGTR to view detailed technical specifications.
No datasheet is available for this part.