The SY10EP08VKITR is a single XOR/XNOR gate IC with a maximum operating temperature of -40°C to 85°C. It is packaged in an MSOP-8 package and is designed for surface mount applications. The device has 1 gate and 2 inputs. It is not RoHS compliant and contains lead. The package quantity is 1000 units per reel.
Microchip SY10EP08VKITR technical specifications.
| Package/Case | MSOP |
| Lead Free | Contains Lead |
| Logic Function | XOR GATE, XNOR |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Gates | 1 |
| Number of Inputs | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Schmitt Trigger Input | No |
| Series | 10EP |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip SY10EP08VKITR to view detailed technical specifications.
No datasheet is available for this part.