
Surface mount clock buffer and driver IC, operating up to 3GHz. Features 2 true, non-inverting outputs and 1 LVPECL input. With a supply voltage range of 2.37V to 5.5V and a propagation delay of 240ps, this component is designed for high-speed clock distribution. It operates within a temperature range of -40°C to 85°C and is RoHS compliant.
Microchip SY10EP11UKG technical specifications.
| Package/Case | MSOP |
| Frequency | 3GHz |
| Input | LVPECL |
| Lead Free | Lead Free |
| Max Frequency | 3GHz |
| Max Input Voltage | 4.24V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.37V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Input Lines | 1 |
| Number of Output Lines | 2 |
| Number of Outputs | 4 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 240ps |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 100EP, ECL Pro® |
| Supply Current | 25mA |
| Supply Voltage-Nom | 5.5V |
| Turn-On Delay Time | 0.36ns |
| RoHS | Compliant |
Download the complete datasheet for Microchip SY10EP11UKG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.