Microchip SY10EP11UKI technical specifications.
| Package/Case | MSOP |
| Frequency | 3GHz |
| Input | LVPECL |
| Lead Free | Contains Lead |
| Max Frequency | 3GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | 100EP, ECL Pro® |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip SY10EP11UKI to view detailed technical specifications.
No datasheet is available for this part.