
Microchip SY10EP11UZG technical specifications.
| Package/Case | SOIC |
| Input | LVPECL |
| Max Frequency | 3GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.37V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Outputs | 4 |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| Propagation Delay | 0.36ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 100EP, ECL Pro® |
| Turn-On Delay Time | 0.36ns |
| RoHS | Compliant |
Download the complete datasheet for Microchip SY10EP11UZG to view detailed technical specifications.
No datasheet is available for this part.