Microchip SY10EP16UKG technical specifications.
| Package/Case | MSOP |
| Data Rate | 2.5Gbps |
| Logic Function | Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.375V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | 10EP |
| Supply Current | 25mA |
| RoHS | Compliant |
Download the complete datasheet for Microchip SY10EP16UKG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.