
The SY10EP16UZGTR is a single-channel receiver IC from Microchip, operating at a maximum data rate of 2.5Gbps. It is designed to function within a supply voltage range of 2.375V to 3.6V. The device is packaged in a SOIC-8 package and is suitable for surface mount applications. It can operate within a temperature range of -40°C to 85°C. The SY10EP16UZGTR is RoHS compliant and available in quantities of 1000 units per reel.
Microchip SY10EP16UZGTR technical specifications.
| Package/Case | SOIC |
| Data Rate | 2.5Gbps |
| Logic Function | Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.375V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 10EP |
| Supply Current | 25mA |
| RoHS | Compliant |
Download the complete datasheet for Microchip SY10EP16UZGTR to view detailed technical specifications.
No datasheet is available for this part.