This 1-bit positive edge triggered flip-flop operates at frequencies up to 3GHz and has a quiescent current of 45mA. It is available in a 3mm MSOP-8 package and is suitable for surface mount applications. The device is not RoHS compliant and has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C.
Microchip SY10EP31VKC technical specifications.
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 3GHz |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Bits per Element | 1 |
| Number of Elements | 1 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Quiescent Current | 45mA |
| RoHS Compliant | No |
| Series | 10EP |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip SY10EP31VKC to view detailed technical specifications.
No datasheet is available for this part.