Microchip SY10EP31VKCTR technical specifications.
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 3GHz |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Bits per Element | 1 |
| Number of Elements | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Quiescent Current | 45mA |
| RoHS Compliant | No |
| Series | 10EP |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip SY10EP31VKCTR to view detailed technical specifications.
No datasheet is available for this part.