
Single-bit positive edge-triggered D-type latch IC, operating at up to 3GHz with a 0.41ns propagation delay. Features single-ended input, non-inverting polarity, and ECL technology. Designed for surface mounting in an 8-MSOP package, this lead-free, RoHS compliant component offers ±50mA output current and operates within a -40°C to 85°C temperature range.
Microchip SY10EP31VKG-TR technical specifications.
| Package/Case | MSOP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 3GHz |
| High Level Output Current | -50mA |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Low Level Output Current | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | -2.97V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Bits per Element | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 1 |
| Number of Output Lines | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 0.41ns |
| Quiescent Current | 45mA |
| RoHS Compliant | Yes |
| Series | 10EP |
| Technology | ECL |
| Turn-On Delay Time | 340ps |
| RoHS | Compliant |
Download the complete datasheet for Microchip SY10EP31VKG-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
